- Home ›
- All Products›
- 2-1478904-0
2-1478904-0
TE Connectivity / AMP Brand
SMA STR PLG DS RG405 PSS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA STR PLG DS RG405 PSS
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 214789040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1478904-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Material:PTFE
-
Packaging Method:Box
-
Operating Frequency:18 GHz
-
RF Connector Contact Configuration:Not Captivated
-
Body Plating Material:Gold
-
RF Connector Center Contact Material:Brass
-
Packaging Quantity:100
-
RF Connector Coupling Mechanism:Screw
-
Body Material Finish:Passivated
-
Gasket Material:Silicone Rubber
-
Connector System:Cable-to-Board
-
Compatible With RF Cable Type:RG 405
-
RF Connector Style:Plug
-
Cable Connector Orientation:Straight
-
RF Interface:SMA
-
Coupling Nut Base Material:Stainless Steel
-
RF Connector Center Contact Plating Material:Gold
-
Coupling Nut Plating Finish:Passivated
-
Connector Product Type:Connector Assembly
-
RF Contact Captivation Method:Mechanical
-
Grade:Professional
-
Impedance:50 Ω
-
Number of Positions:1
-
Number of Coaxial Contacts:1
-
Body Material:Stainless Steel
-
Connector Mounting Type:Panel Mount
-
Detent:Without
-
Sealable:Yes
-
Termination Method to Wire & Cable:Solder
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
Product Length:.442 in, 11.2 mm
-
RF Connector Mated Outer Diameter (Approximate):.25 in, 6.35 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
750
$10.76
1,500
$5.68
2,250
$3.91
3,000 +
$3.83
Click for Quote
Log in
to unlock special pricing