- Home ›
- All Products›
- 2-1474644-8
2-1474644-8
TE Connectivity / AMP Brand
FSN-22A-14
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSN-22A-14
Search Keywords: 214746448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1474644-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector System:Flex-to-Board
-
Pin Arrangement (Right):A
-
Compatible With Discrete Wire Type:Solid
-
Number of Conductors:14
-
Number of Rows:1
-
Pin Arrangement (Left):A
-
Number of Positions:14
-
Contact Current Rating (Max):3 A
-
Impedance:117 Ω
-
Connector Mounting Type:Board Mount
-
Operating Voltage:300 VAC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:2 in, 50.8 mm
-
Wire Size:24 AWG, .204 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.596
300
$1.524
500
$1.480
1,000
$1.399
2,500
$1.153
5,000
$0.976
7,500
$0.938
10,000 +
$0.809
Click for Quote
Log in
to unlock special pricing