Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1473978-6

EP CONN.HDR ASSY 6/9P NATURAL (NO.3,6,8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EP CONN.HDR ASSY 6/9P NATURAL (NO.3,6,8
Search Keywords: 214739786
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1473978-6
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
PCB Contact Termination Area Plating Material: Tin
Connector Mounting Type: Board Mount
Contact Current Rating (Max): 7.5 A
Housing Material: PBT GF
Contact Underplating Material: Nickel
Contact Mating Area Plating Material: Tin
Mating Retention: With
Connector Contact Load Condition: Selectively Loaded
Contact Layout: Inline
PCB Mount Alignment: Without
PCB Mount Orientation: Vertical
Agency/Standard: UL
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
Contact Base Material: Brass
Contact Mating Area Length: .3 in, 7.7 mm
Packaging Quantity: 700
Connector Height: .421 in, 10.7 mm
PCB Connector Assembly Type: PCB Mount Header
Circuit Application: Power
Number of Rows: 1
Contact Mating Area Plating Material Finish: Matte
Operating Temperature Range: -25 – 105 °C, -13 – 221 °F
Sealable: No
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
Contact Type: Pin
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Thickness (Recommended): .063 in, 1.6 mm
Mating Retention Type: Latch
Contact Underplating Material Thickness: 31.49 – 70.86 µin, .8 µm
Connector System: Wire-to-Board
UL Flammability Rating: UL 94V-0
Mating Square Post Dimension: .045 in, 1.14 mm
Centerline (Pitch): .156 in, 3.96 mm
Number of Positions: 9
PCB Contact Termination Area Plating Material Thickness: 39.7 µin, 1 µm
Connector Length: 1.4 in
Contact Shape & Form: Square
Square Termination Post & Tail Dimension: .045 in, 1.14 mm
Panel Mount Feature: Without
PCB Mount Retention: Without
Termination Post & Tail Length: .146 in, 3.7 mm
Connector Width: .334 in, 8.5 mm
Packaging Type: Bag
Approved Standards: UL E28476
Mating Alignment Type: Polarization
Operating Voltage: 250 VAC, 250 VDC
Primary Product Color: Natural
Header Type: Partially Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1473978-6 RoHS compliant?
Yes, 2-1473978-6 is RoHS compliant.
What is the lead time for 2-1473978-6?
The standard lead time for 2-1473978-6 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
700
21 Weeks can ship 4/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
700
$0.3668
1,400
$0.2751
2,100
$0.2567
2,800 +
$0.2516
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!