- Home ›
- All Products›
- 2-147334-5
2-147334-5
TE Connectivity / AMP Brand
MODII .025 SQ POST 0.640 15AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MODII .025 SQ POST 0.640 15AU
Search Keywords: 21473345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-147334-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
80000 -
Contact Current Rating (Max):3 A
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Packaging Quantity:80000
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:15 µin
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Thickness:15 µin
-
Dielectric Withstanding Voltage (Max):750 V
-
Contact Orientation:Straight
-
Mating Square Post Dimension:.025 in, .64 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
20,000
$0.1503
40,000
$0.0796
60,000
$0.0560
80,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing