- Home ›
- All Products›
- 2-147323-0
TE Connectivity / AMP Brand
2-147323-0
21 MTE HDR SRRA SMT.100CL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
21 MTE HDR SRRA SMT.100CL
Search Keywords: 21473230
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-147323-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Mating Retention Type: | Polarized Lock |
| PCB Mount Retention: | With |
| PCB Mount Alignment: | Without |
| Insulation Resistance: | 5000 MΩ |
| Dielectric Withstanding Voltage (Max): | 600 V |
| PCB Mount Orientation: | Right Angle |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Packaging Type: | Tape & Reel |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Mating Area Plating Material: | Gold |
| Number of Rows: | 1 |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Header Type: | Fully Shrouded |
| Mating Alignment: | With |
| UL Flammability Rating: | UL 94V-0 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Number of Positions: | 21 |
| Housing Material: | Thermoplastic |
| Primary Product Color: | Black |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Contact Type: | Pin |
| Contact Current Rating (Max): | 3 A |
| Contact Mating Area Plating Material Thickness: | 30 µin, .381 µm |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Connector Height: | .262 in, 6.65 mm |
| Housing Temperature Rating: | High |
| Termination Post & Tail Length: | .12 in, 3.05 mm |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Contact Shape & Form: | Square |
| Packaging Quantity: | 300 |
| Circuit Application: | Signal |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Contact Base Material: | Brass |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 2.54 – 5.08 µm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector System: | Wire-to-Board |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| PCB Mount Retention Type: | Hold-Down |
| Sealable: | No |
| Mating Alignment Type: | Latched , Polarization |
| Panel Mount Feature: | Without |
Tools/3D Models
+
Frequently Asked Questions
Is 2-147323-0 RoHS compliant?
No, 2-147323-0 is not RoHS compliant.
What is the lead time for 2-147323-0?
The standard lead time for 2-147323-0 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
73 Weeks
can ship
3/28/28
Price (USD)
Qty
Unit Price
225
$11.04
450
$5.85
675
$4.12
900 +
$4.03
Click for Quote
Log in
to unlock special pricing