Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1473057-2

EP CONN. HDR ASSY 2/4P NATURAL (NO.1,3 P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EP CONN. HDR ASSY 2/4P NATURAL (NO.1,3 P
Search Keywords: 214730572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1473057-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1473057-2 RoHS compliant?
Yes, 2-1473057-2 is RoHS compliant.
What is the lead time for 2-1473057-2?
The standard lead time for 2-1473057-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
2500
17 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1561
5,000
$0.1170
7,500
$0.1092
10,000 +
$0.1071
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!