- Home ›
- All Products›
- 2-1472981-0
2-1472981-0
TE Connectivity / AMP Brand
7022ABA1=RLY,STD,OFF,2P,120V,5S,A1 OPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022ABA1=RLY,STD,OFF,2P,120V,5S,A1 OPT
Search Keywords: 214729810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1472981-0
-
Alias/AKA:7022ABA1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Actuating System:AC
-
Timing Range (Off-Time):.5 – 5 seconds
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:Off-Delay
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$833.99
3
$822.57
5 +
$673.01
Click for Quote
Log in
to unlock special pricing