- Home ›
- All Products›
- 2-1472973-2
2-1472973-2
TE Connectivity / AMP Brand
7012RCA2I=RLY,STD,ON,2P,60VDC,15SEC,A2,I
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012RCA2I=RLY,STD,ON,2P,60VDC,15SEC,A2,I
Search Keywords: 214729732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1472973-2
-
Alias/AKA:7012RCA2I
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30 – 75 °C
-
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Actuating System:DC
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Delay Time:1.5 – 15 seconds
-
Repeatability (Max):±5%
-
Option:Double Quick Connect Terminals , Tamper-Proof Cap - Transparent
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
2
$1,908.76
4
$1,010.52
6
$711.11
7 +
$696.88
Click for Quote
Log in
to unlock special pricing