- Home ›
- All Products›
- 2-1472969-9
2-1472969-9
TE Connectivity / AMP Brand
7022OCI1=RLY,STD,OFF,2P,24VDC,15SEC,I1 O
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022OCI1=RLY,STD,OFF,2P,24VDC,15SEC,I1 O
Search Keywords: 214729699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1472969-9
-
Alias/AKA:7022OCI1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$861.30
3
$849.50
5 +
$676.50
Click for Quote
Log in
to unlock special pricing