- Home ›
- All Products›
- 2-1472969-5
2-1472969-5
TE Connectivity / AMP Brand
7022MB=RLY,STD,OFF,2P,28VDC,5SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022MB=RLY,STD,OFF,2P,28VDC,5SEC
Search Keywords: 214729695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1472969-5
-
Alias/AKA:7022MB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Mode of Operation:Off-Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Timing Range (Off-Time):.5 – 5 seconds
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
2
$753.09
3
$617.92
4
$550.34
5 +
$539.33
Click for Quote
Log in
to unlock special pricing