- Home ›
- All Products›
- 2-1472969-1
2-1472969-1
TE Connectivity / AMP Brand
7022PHX=RLY,STD,OFF,2P,125VDC,30MIN,X OP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7022PHX=RLY,STD,OFF,2P,125VDC,30MIN,X OP
Search Keywords: 214729691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1472969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Actuating System:DC
-
Termination Type:Screw Terminals
-
Type of Control:Knob
-
Timing Range (Off-Time):180 – 1800 seconds
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,474.64
3
$1,040.92
5
$659.25
6 +
$646.07
Click for Quote
Log in
to unlock special pricing