- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-147102-0
2-147102-0
TE Connectivity / AMP Brand
Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD Gang of Tubes
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD Gang of Tubes
Search Keywords: 21471020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-147102-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.28
100
$3.21
200
$3.15
400
$3.10
500
$3.03
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing