Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1470109-4

2.0mm Pitch Header,Dip 24p

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0mm Pitch Header,Dip 24p
Search Keywords: 214701094
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1470109-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3600
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 24
Maximum Voltage Rating: 100 VDC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1470109-4 RoHS compliant?
Yes, 2-1470109-4 is RoHS compliant.
What is the lead time for 2-1470109-4?
The standard lead time for 2-1470109-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,301
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$1.19
1,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!