Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1470109-0

2.0mm Pitch Header,Dip 20p

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0mm Pitch Header,Dip 20p
Search Keywords: 214701090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1470109-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Termination Post & Tail Length: .118 in, 3 mm
Contact Mating Area Length: .1 in, .138 in, 3 mm
PCB Mount Alignment: Without
Contact Current Rating (Max): 3 A
Sealable: No
Board-to-Board Configuration: Parallel
PCB Connector Assembly Type: PCB Mount Header
UL Flammability Rating: UL 94V-0
PCB Mount Orientation: Vertical
Square Termination Post & Tail Dimension: .02 in, .5 mm
Contact Shape & Form: Square
Connector Height: 6.5 mm
Centerline (Pitch): .079 in, 2 mm
Connector Contact Load Condition: Fully Loaded
Mating Alignment: With
Approved Standards: CSA LR7189 , UL E28476
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Number of Positions: 20
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
Number of Rows: 2
Mating Square Post Dimension: .02 in, .5 mm
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Signal
Row-to-Row Spacing: .079 in, 2 mm
PCB Contact Termination Area Plating Material Thickness: 100 µin
Termination Method to Printed Circuit Board: Through Hole - Solder
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Housing Material: High Temperature Thermoplastic
Mating Alignment Type: Keyed
Contact Mating Area Plating Material: Tin
Contact Base Material: Brass
Operating Voltage: 100 VDC
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Mount Retention: Without
Contact Type: Pin
Dielectric Withstanding Voltage (Max): 750 VAC
Insulation Resistance: 5000 MΩ
Position Locations Omitted: 0
Header Type: Fully Shrouded
Primary Product Color: Natural
Connector System: Wire-to-Board
Packaging Type: Bag , Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1470109-0 RoHS compliant?
Yes, 2-1470109-0 is RoHS compliant.
What is the lead time for 2-1470109-0?
The standard lead time for 2-1470109-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
250
15 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.9578
8,000
$0.5071
12,000
$0.3568
16,000 +
$0.3497
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!