- Home ›
- All Products›
- 2-1470108-2
2-1470108-2
TE Connectivity / AMP Brand
2.0MM PITCH HEADER,DIP 22P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2.0MM PITCH HEADER,DIP 22P
Search Keywords: 214701082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1470108-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
PCB Connector Assembly Type:PCB Mount Header
-
Insulation Resistance:5000 MΩ
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:High Temperature Thermoplastic
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Operating Voltage:100 VDC
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Termination Post & Tail Length:.118 in, 3 mm
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.079 in, 2 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Positions:22
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Centerline (Pitch):.079 in, 2 mm
-
Connector System:Wire-to-Board
-
Contact Mating Area Length:.138 in, 3.5 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Mating Square Post Dimension:.02 in, .5 mm
-
Mating Retention:Without
-
Position Locations Omitted:0
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Terminations per Post (Max):3
-
Mating Alignment Type:Keyed
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Packaging Type:Loose Piece
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
347
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
347
$1.072
693
$0.805
1,040
$0.751
1,386 +
$0.736
Click for Quote
Log in
to unlock special pricing