- Home ›
- All Products›
- 2-1470108-0
2-1470108-0
TE Connectivity / AMP Brand
2.0MM PITCH HEADER,DIP 20P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2.0MM PITCH HEADER,DIP 20P
Search Keywords: 214701080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1470108-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Mating Area Length:.138 in, 3.5 mm
-
PCB Mount Alignment:Without
-
Housing Material:High Temperature Thermoplastic
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
Mating Square Post Dimension:.02 in, .5 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Contact Shape & Form:Square
-
Terminations per Post (Max):3
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):3 A
-
Position Locations Omitted:0
-
Connector System:Wire-to-Board
-
Insulation Resistance:5000 MΩ
-
Number of Positions:20
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
PCB Mount Orientation:Right Angle
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Rows:2
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Voltage:100 VDC
-
Connector Contact Load Condition:Fully Loaded
-
Termination Post & Tail Length:.118 in, 3 mm
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Loose Piece
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
394
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
394
$1.028
788
$0.771
1,182
$0.719
1,575 +
$0.705
Click for Quote
Log in
to unlock special pricing