Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1470107-6

2.0MM PITCH CRIMP HOUSING 26P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0MM PITCH CRIMP HOUSING 26P
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Connector - Receptacle
  • Accepts Contact Gender = Receptacle
  • Housing Color = White
Search Keywords: 214701076
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1470107-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Number of Rows: 2
PCB Mount Retention: Without
Panel Mount Feature: Without
Strain Relief: Without
Connector System: Wire-to-Wire
UL Flammability Rating: UL 94V-0
Contact Base Material: Copper Alloy
Mating Retention: With
Packaging Quantity: 1000
Contact Current Rating (Max): 3 A
Housing Material: Thermoplastic
Contact Type: Socket
Connector Product Type: Housing
Number of Positions: 26
Housing Entry Configuration: Both Ends Closed
Operating Voltage: 100 VDC
Sealable: No
Connector & Housing Type: Receptacle
Packaging Method: Bag
Connector Mounting Type: Cable Mount (Free-Hanging)
Termination Method to Wire & Cable: Crimp
Mating Retention Type: Latch
Centerline (Pitch): .079 in, 2 mm
Connector Length: 1.102 in, 28 mm
Connector Height: .2 in, 5.1 mm
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Row-to-Row Spacing: .079 in, 2 mm
Connector Width: .291 in, 7.4 mm
Wire Size: 28 – 22 AWG, .081 – .326 mm²
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Primary Product Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1470107-6 RoHS compliant?
Yes, 2-1470107-6 is RoHS compliant.
What is the lead time for 2-1470107-6?
The standard lead time for 2-1470107-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
12 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6,000
$1.915
12,000
$0.978
18,000
$0.666
24,000 +
$0.652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!