- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-146762-2
2-146762-2
TE Connectivity / AMP Brand
42 MODII RCPT VERT DR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
42 MODII RCPT VERT DR
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 42
- Number of Rows = Dual
- Standard Profile
Search Keywords: 21467622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-146762-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:42
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$4.07
600
$2.50
900
$1.98
1,200 +
$1.94
Click for Quote
Log in
to unlock special pricing