Image is representational - see mfr. specs

50 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
50 MODII HDR DRST UNSHRD STKG
Search Keywords: 21464945
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-146494-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    85
  • PCB Mount Orientation:
    Vertical
  • Connector Mounting Type:
    Board Mount
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Shape & Form:
    Square
  • Number of Positions:
    50
  • Sealable:
    No
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Insulation Resistance:
    5000 MΩ
  • PCB Mount Alignment:
    Without
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Board-to-Board Configuration:
    Parallel
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Assembly Process Feature:
    None
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    3 A
  • Header Type:
    Unshrouded
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Retention:
    Without
  • Termination Post & Tail Length:
    .1 in, 2.54 mm
  • Circuit Application:
    Signal
  • Mating Alignment:
    Without
  • Contact Type:
    Pin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Stackable:
    Yes
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Thermoplastic
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Stack Height:
    .5 in, 12.7 mm
  • Packaging Quantity:
    85
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Packaging Type:
    Carton
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
21
$34.95
43
$21.84
64
$17.42
85 +
$17.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!