Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-146459-9

29 MODII HDR SRST UNSHRD STKG

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance
Description +
29 MODII HDR SRST UNSHRD STKG
Search Keywords: 21464599
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-146459-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stackable:
    Yes
  • Number of Positions:
    29
  • Approved Standards:
    CSA LR7189 , UL E28476
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Quantity:
    75
  • Insulation Resistance:
    5000 MΩ
  • Number of Rows:
    1
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Tin-Lead
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Housing Material:
    Thermoplastic
  • Stack Height:
    .4 in, 10.16 mm
  • PCB Mount Retention:
    Without
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Type:
    Pin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Orientation:
    Vertical
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • Circuit Application:
    Signal
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Sealable:
    No
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Packaging Type:
    Carton
  • Termination Post & Tail Length:
    .107 in, 2.72 mm
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • PCB Mount Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Board-to-Board Configuration:
    Parallel
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Shape & Form:
    Square
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Underplating Material:
    Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-146459-9 RoHS compliant?
No, 2-146459-9 is not RoHS compliant.
What is the lead time for 2-146459-9?
The standard lead time for 2-146459-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
9 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
19
$20.75
38
$15.56
57
$14.52
75 +
$14.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!