- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462051-5
2-1462051-5
TE Connectivity / AMP Brand
HF3 92S=50OHM140MW 4.5V BIST 2COIL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF3 92S=50OHM140MW 4.5V BIST 2COIL
Product Highlights:
- HF3S Series
- Standard Coil Rating
- Coil Resistance = 145 ?
- Impedance = 50 ?
- Coil Voltage = 4.5 VDC
Search Keywords: 214620515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462051-5
-
Alias/AKA:HF392S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:N/A
-
Contact Form:1 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$39.44
200
$20.88
300
$14.69
400 +
$14.40
Click for Quote
Log in
to unlock special pricing