- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462051-4
2-1462051-4
TE Connectivity / AMP Brand
General Purpose Relay - HF3 S Series - High Frequency - Latching Single Coil - SPDT - 5 VDC - 2 A.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - HF3 S Series - High Frequency - Latching Single Coil - SPDT - 5 VDC - 2 A.
Search Keywords: 214620514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462051-4
-
Alias/AKA:HF393S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
400 -
Contact Arrangement:1 Form C (CO)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
100
$20.70
200
$20.65
300
$20.60
400 +
$19.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments