- Home ›
- All Products›
- 2-1462041-7
2-1462041-7
TE Connectivity / AMP Brand
IMB06ITS=IM RELAY 140mW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMB06ITS=IM RELAY 140mW 12V
Search Keywords: 214620417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462041-7
-
Alias/AKA:IMB06ITS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Height Class (Mechanical):0 – 6 mm
-
Width:.236 in, 6 mm
-
Contact Switching Load (Min):.1mA @ .0001V
-
Actuating System:DC
-
Environmental Ambient Temperature Class:70 – 85°C
-
Isolation (HF Parameter):-18.8dB @ 900MHz , -37dB @ 100MHz
-
Operating Temperature Range:-40 – 85 °C
-
Length:.393 in, 10 mm
-
Contact Limiting Continuous Current:2 A
-
Width Class (Mechanical):0 – 6 mm
-
Performance Type:High current
-
Contact Number of Poles:1
-
Length Class (Mechanical):0 – 10 mm
-
Packaging Method:Tube
-
Insertion Loss (HF Parameter):-.03dB @ 100MHz , -.33dB @ 900MHz
-
Coil Type:Monostable
-
Voltage Standing Wave Ration (HF Parameter):1.06 @ 100MHz , 1.49 @ 900Mhz
-
Coil Resistance:1029 Ω
-
Termination Type:Through Hole
-
Environmental Category of Protection:RTV
-
Relay Type:IM - B Relay
-
Contact Special Features:Single Contact
-
Contact Limiting Making Current:2 A
-
Contact Current Class:0 – 2 A
-
Contact Limiting Breaking Current:2 A
-
Contact Plating Material:Gold
-
Insulation Initial Dielectric Between Contacts and Coil:1800 Vrms
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Contact Voltage Rating:250 VAC, 220 VDC
-
Contact Material:AgNi
-
Dimensions (L x W x H) (Approximate):.393 x .236 x .222 in, 10 x 6 x 5.65 mm
-
Insulation Initial Dielectric Between Coil/Contact Class:1500 V – 2500 VA
-
Height:5.65 mm
-
Coil Power Rating Class:50 – 300 mW
-
Insulation Initial Resistance:1000000 MΩ
-
Weight:.75 g, .026 oz
-
Product Type:Relay
-
Insulation Special Features:2500V Initial Surge Withstand Voltage between Contacts & Coil
-
Contact Limiting Short-Time Current:2 A
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$9.96
500
$5.27
750
$3.71
1,000 +
$3.64
Click for Quote
Log in
to unlock special pricing