- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462039-8
2-1462039-8
TE Connectivity / AMP Brand
IM22TS=IM RELAY 50mW 4.5V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM22TS=IM RELAY 50mW 4.5V
Search Keywords: 214620398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462039-8
-
Alias/AKA:IM22TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:11.11 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,157
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.38
100
$3.86
250
$3.68
500
$3.59
1,000
$3.48
1,500
$3.47
2,000 +
$3.32
Click for Quote
Log in
to unlock special pricing