- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462039-7
2-1462039-7
TE Connectivity / AMP Brand
IM22GR=IM RELAY 50MW 4.5V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM22GR=IM RELAY 50MW 4.5V
Search Keywords: 214620397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462039-7
-
Alias/AKA:IM22GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:11.11 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,285
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.639
250
$2.588
500
$2.562
1,000
$2.537
3,000
$2.524
5,000
$2.511
8,000
$2.499
10,000 +
$2.486
Click for Quote
Log in
to unlock special pricing