help desk software
Image is representational - see mfr. specs

Signal Relay - DPDT (2 Form C) - 3VDC Coil - 50 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gul ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - DPDT (2 Form C) - 3VDC Coil - 50 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing.
Search Keywords: 214620396
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1462039-6
  • Alias/AKA:
    IM21GR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 7.5 x 5.65 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    16.7 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in Buy all 90 in-stock or the regular minimum order quantity of 100
On Order:
3,000   can ship 7/15/26
1,490   can ship 7/22/26
Stock lot only:
90
Minimum Order Quantity:
100
26 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.827
100
$2.570
250
$2.520
500
$2.490
1,000
$2.470
3,000
$2.460
5,000
$2.440
8,000
$2.430
10,000 +
$2.420
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments