- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462038-1
TE Connectivity / AMP Brand
2-1462038-1
IM43NS=IM RELAY 100mW 5V BIS
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
IM43NS=IM RELAY 100mW 5V BIS
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords: 214620381
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1462038-1 |
| Alias/AKA: | IM43NS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Relay Construction: | Latching Single Coil |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 10 x 5.7 x 5.8 mm |
| Termination Style: | PC Pin |
| Coil Current: | 20 mA |
| Contact Form: | 2 Form C |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1462038-1 RoHS compliant?
Yes, 2-1462038-1 is RoHS compliant.
What is the lead time for 2-1462038-1?
The standard lead time for 2-1462038-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,250
Can Ship immediately
Minimum Order Quantity:
10
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
10
$3.64
50
$3.32
250
$3.08
500
$3.06
1,000
$2.73
3,000
$2.72
5,000
$2.71
8,000 +
$2.70
Click for Quote
Log in
to unlock special pricing