help desk software
Image is representational - see mfr. specs

Signal Relay - 12 VDC - DPDT - 2 A - IM Series - Through Hole - Non Latching.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - 12 VDC - DPDT - 2 A - IM Series - Through Hole - Non Latching.
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: 214620377
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1462037-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 6 x 5.65 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    11.67 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,365
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$2.95
50
$1.65
100
$1.62
250
$1.59
500
$1.57
1,000
$1.55
3,000 +
$1.54
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments