- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462037-3
2-1462037-3
TE Connectivity / AMP Brand
Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - G ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 214620373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462037-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,712
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$1.076
250
$1.055
500
$1.035
1,000
$1.024
3,000
$0.995
5,000
$0.976
8,000
$0.973
10,000 +
$0.954
Click for Quote
Log in
to unlock special pricing