- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462037-2
2-1462037-2
TE Connectivity / AMP Brand
IM05TS=IM Relay 140mW 9V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM05TS=IM Relay 140mW 9V
Search Keywords: 214620372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462037-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:15.67 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$3.22
1,000
$1.98
1,500
$1.57
2,000 +
$1.54
Click for Quote
Log in
to unlock special pricing