- Home ›
- All Products›
- 2-146134-0
2-146134-0
TE Connectivity / AMP Brand
80 MODII HDR DRST SFMNT B/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 MODII HDR DRST SFMNT B/A
Search Keywords: 21461340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-146134-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Connector Profile:Standard
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Mating Area Plating Material:Tin
-
Contact Shape & Form:Square
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Contact Load Condition:Fully Loaded
-
Contact Current Rating (Max):3 A
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
Solder Process Feature:Board Standoff
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Finish:Matte
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Sealable:No
-
Position Locations Omitted:0
-
Mating Alignment:Without
-
Number of Positions:80
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Header Type:Breakaway
-
PCB Mount Retention:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Package
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$20.04
250
$10.61
375
$7.47
500 +
$7.32
Click for Quote
Log in
to unlock special pricing