- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-14492-8220
2-14492-8220
TE Connectivity / AMP Brand
Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2144928220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-14492-8220
-
Alias/AKA:323916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,523
Ships today, if you order in
Minimum Order Quantity:
50
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$0.5098
500
$0.2886
1,000
$0.2833
3,000
$0.2683
5,000
$0.2676
8,000
$0.2670
10,000
$0.2663
15,000 +
$0.2656
Click for Quote
Log in
to unlock special pricing