Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445100-3

MICRO MNL HDR ASSY S/ROW LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 3
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 214451003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445100-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 215
Type: Power
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 V
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445100-3 RoHS compliant?
Yes, 2-1445100-3 is RoHS compliant.
What is the lead time for 2-1445100-3?
The standard lead time for 2-1445100-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,505
Ships today, if you order in
MOQ for In Stock Qty:
215
MOQ for out of Stock Qty:
215
Order Increment:
215
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
215
$1.41
430
$1.31
645
$1.30
860 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!