Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445100-2

MICRO MNL HDR ASSY S/ROW LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 2
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 214451002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445100-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 215
Type: Power
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445100-2 RoHS compliant?
Yes, 2-1445100-2 is RoHS compliant.
What is the lead time for 2-1445100-2?
The standard lead time for 2-1445100-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in Buy all 150 in-stock or the regular minimum order quantity of 215
Stock lot only:
150
Minimum Order Quantity:
215
Order Increment:
215
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.177
215
$1.070
430
$1.050
645
$1.040
1,075
$1.030
2,580
$1.020
5,160
$1.010
7,525
$1.000
10,105 +
$0.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!