- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445099-3
TE Connectivity / AMP Brand
2-1445099-3
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Tape
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Tape
Search Keywords: 214450993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445099-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
215 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Surface Mount3696
-
Gender:HDR3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-1445099-3 RoHS compliant?
Yes, 2-1445099-3 is RoHS compliant.
What is the lead time for 2-1445099-3?
The standard lead time for 2-1445099-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
215
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
215
$1.99
430
$1.51
645
$1.41
860 +
$1.38
Click for Quote
Log in
to unlock special pricing