Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445098-7

Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Tray
Search Keywords: 214450987
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445098-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 126
Type: Power3706
Body Orientation: Right Angle3686
Mounting: Through Hole3696
Gender: HDR3690
Number of Contacts: 7
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445098-7 RoHS compliant?
Yes, 2-1445098-7 is RoHS compliant.
What is the lead time for 2-1445098-7?
The standard lead time for 2-1445098-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,665
Ships today, if you order in
MOQ for In Stock Qty:
126
MOQ for out of Stock Qty:
1260
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
126
$3.02
252
$3.01
504
$3.00
1,008
$2.99
1,260
$2.98
2,520
$1.58
3,780
$1.11
5,040 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!