Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445098-6

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 214450986
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445098-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 154
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445098-6 RoHS compliant?
Yes, 2-1445098-6 is RoHS compliant.
What is the lead time for 2-1445098-6?
The standard lead time for 2-1445098-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately Buy all 33 in-stock or the regular minimum order quantity of 154
Stock lot only:
33
MOQ for In Stock Qty:
154
MOQ for out of Stock Qty:
308
Order Increment:
154
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.904
154
$2.640
308
$2.630
616
$1.620
924
$1.280
1,232 +
$1.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!