Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445098-3

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 3
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 214450983
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1445098-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    266
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445098-3 RoHS compliant?
Yes, 2-1445098-3 is RoHS compliant.
What is the lead time for 2-1445098-3?
The standard lead time for 2-1445098-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately Buy all 13 in-stock or the regular minimum order quantity of 266
Stock lot only:
13
Minimum Order Quantity:
266
Order Increment:
266
13 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0153
266
$0.9230
532
$0.8850
1,064
$0.8490
2,660
$0.8170
5,054
$0.7170
7,714
$0.6960
10,108
$0.6370
15,162 +
$0.6300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!