- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445098-2
TE Connectivity / AMP Brand
2-1445098-2
Rectangular Connector - Micro MATE-N-LOK Series - 2 Contacts - Header - 3 mm - Through Hole - 1 Row.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445098-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C