- Home ›
- All Products›
- 2-1445097-6
TE Connectivity / AMP Brand
2-1445097-6
MICRO MNL HDR ASSY S/ROW AU LF
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords: 214450976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445097-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
PCB Mount Retention Type:Boardlock
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Right Angle
-
Number of Rows:1
-
Contact Current Rating (Max):5 A
-
UL Rating:Recognized
-
Packaging Quantity:154
-
Connector & Housing Type:Plug
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Gold
-
Number of Power Positions:6
-
Mating Retention Type:Locking Tab
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Power
-
Housing Material:High Temperature Nylon
-
Housing Color:Black
-
Rectangular Power Connector Type:Header
-
Sealable:No
-
Number of Positions:6
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Mating Alignment:With
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-0
-
Multiple Contact Types:Without
-
Header Type:Fully Shrouded
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Post & Tail Length:.113 in, 2.89 mm
-
Packaging Method:Box & Tray , Tray
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
CSA Rating:Certified , LR 7189
-
Product Length:22.14 mm
-
Approved Standards:UL E28476
-
Glow Wire Material Rating:Material with GWFI 850°C , Material with GWIT ≥ 775°C
-
Connector Height:3.86 mm
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Agency/Standard:CNR , USR
-
Product Width:8.92 mm
Tools/3D Models
+
Frequently Asked Questions
Is 2-1445097-6 RoHS compliant?
Yes, 2-1445097-6 is RoHS compliant.
What is the lead time for 2-1445097-6?
The standard lead time for 2-1445097-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
308
Order Increment:
154
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
308
$2.65
616
$1.63
924
$1.29
1,232 +
$1.27
Click for Quote
Log in
to unlock special pricing