Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445096-4

MICRO MNL HDR ASSY SINGLE ROW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY SINGLE ROW
Product Highlights:
  • Connector
  • Header
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords: 214450964
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445096-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445096-4 RoHS compliant?
Yes, 2-1445096-4 is RoHS compliant.
What is the lead time for 2-1445096-4?
The standard lead time for 2-1445096-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.60
210
$1.43
420
$1.40
630
$1.38
1,050
$1.34
2,520
$1.32
5,040
$1.18
7,560 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!