Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445096-3

MICRO MNL HDR ASSY SINGLE ROW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY SINGLE ROW
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Surface Mount Contact Termination Type
  • Number of Positions = 3
  • Number of Rows = 1
Search Keywords: 214450963
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1445096-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445096-3 RoHS compliant?
Yes, 2-1445096-3 is RoHS compliant.
What is the lead time for 2-1445096-3?
The standard lead time for 2-1445096-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
320   can ship 11/5/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
210
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.04
50
$2.03
100
$2.02
210
$2.01
420
$1.52
630
$1.42
840 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!