Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445096-2

MICRO MNL HDR ASSY SINGLE ROW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY SINGLE ROW
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Surface Mount Contact Termination Type
  • 2 Positions
  • Number of Rows = 1
Search Keywords: 214450962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445096-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445096-2 RoHS compliant?
Yes, 2-1445096-2 is RoHS compliant.
What is the lead time for 2-1445096-2?
The standard lead time for 2-1445096-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
Order Increment:
210
16 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
210
$1.4200
420
$1.3600
630
$1.3000
1,050
$1.2900
2,520
$1.2400
5,040
$1.0900
7,560
$1.0600
10,080 +
$0.9568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!