- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445094-3
2-1445094-3
TE Connectivity / AMP Brand
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Box/Tray
Search Keywords: 214450943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445094-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
266 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,842
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
532
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.396
100
$0.905
250
$0.824
532
$0.785
1,064
$0.770
1,596
$0.760
2,128 +
$0.749
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments