Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445093-8

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords: 214450938
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445093-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445093-8 RoHS compliant?
Yes, 2-1445093-8 is RoHS compliant.
What is the lead time for 2-1445093-8?
The standard lead time for 2-1445093-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately Buy all 98 in-stock or the regular minimum order quantity of 140
Stock lot only:
98
Minimum Order Quantity:
140
Order Increment:
140
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5455
140
$1.4050
280
$1.3770
560
$1.3480
1,120
$1.3200
2,520
$1.2870
5,040
$1.1360
7,560
$1.1210
10,080 +
$0.9910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!