- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445091-9
2-1445091-9
TE Connectivity / AMP Brand
MICRO MNL HDR ASSY S/ROW AU LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO MNL HDR ASSY S/ROW AU LF
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Surface Mount Contact Termination Type
Search Keywords: 214450919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1445091-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
215 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
430
can ship 7/27/26
Minimum Order Quantity:
215
Order Increment:
215
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
215
$1.99
430
$1.92
645
$1.79
1,075
$1.70
2,580
$1.64
5,160
$1.60
7,525
$1.59
10,105 +
$1.58
Click for Quote
Log in
to unlock special pricing
Accessories