- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1445091-5
TE Connectivity / AMP Brand
2-1445091-5
MICRO MNL HDR ASSY S/ROW AU LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO MNL HDR ASSY S/ROW AU LF
Product Highlights:
- Header Assembly
- Number of Positions = 5
- Number of Rows = Single
- Right Angle Mount Angle
- Mount Style = Surface Mount
Search Keywords: 214450915
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1445091-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
430 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1445091-5 RoHS compliant?
Yes, 2-1445091-5 is RoHS compliant.
What is the lead time for 2-1445091-5?
The standard lead time for 2-1445091-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
430
13 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
430
$2.64
860
$1.63
1,290
$1.29
1,720 +
$1.26
Click for Quote
Log in
to unlock special pricing
Accessories