Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445091-3

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 3
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 214450913
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1445091-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 430
Type: Power
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445091-3 RoHS compliant?
Yes, 2-1445091-3 is RoHS compliant.
What is the lead time for 2-1445091-3?
The standard lead time for 2-1445091-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,630
Ships today, if you order in
MOQ for In Stock Qty:
430
MOQ for out of Stock Qty:
430
Order Increment:
215
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
430
$2.074
538
$2.069
1,075
$1.274
1,613
$1.009
2,150 +
$0.988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!