Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2-1445090-9 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 9
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Surface Mount Contact Termination Type
Search Keywords: 214450909
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2-1445090-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Contact Type:
    Pin
  • Contact Retention Within Housing:
    Without
  • Circuit Application:
    Power
  • Housing Material:
    High Temperature Nylon
  • Number of Power Positions:
    9
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Method:
    Tape
  • Mating Retention Type:
    Locking Tab
  • Strain Relief:
    Without
  • Contact Current Rating (Max):
    5 A
  • UL Flammability Rating:
    UL 94V-0
  • Multiple Contact Types:
    Without
  • Accepts Wire Insulation Diameter Range:
    3 mm
  • Agency/Standard Number:
    E28476
  • Contact Mating Area Plating Material:
    Gold
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Positions:
    9
  • Length:
    31 mm
  • Connector Mounting Type:
    Board Mount
  • Mating Alignment:
    With
  • Boardlock Material:
    Phosphor Bronze
  • Mating Retention:
    With
  • PCB Mount Alignment:
    Without
  • Panel Mount Feature:
    Without
  • Rectangular Power Connector Type:
    Header
  • PCB Mount Orientation:
    Right Angle
  • Housing Color:
    Black
  • Connector & Housing Type:
    Plug
  • Height:
    8.11 mm
  • UL Rating:
    Recognized
  • VDE Tested:
    Yes
  • Connector System:
    Wire-to-Board
  • PCB Mount Retention Type:
    Boardlock
  • Packaging Quantity:
    215
  • CSA Rating:
    Certified
  • Mating Alignment Type:
    Polarization
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Retention:
    With
  • Width:
    3.86 mm
  • CSA File Number:
    LR7189
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Header Type:
    Fully Shrouded
  • Agency/Standard:
    CSA , UL
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Centerline (Pitch):
    .118 in, 3 mm
  • Termination Post & Tail Length:
    .055 in, 1.4 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
215
Order Increment:
215
11 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
215
$1.80
430
$1.72
645
$1.66
1,075
$1.57
2,580
$1.53
5,160
$1.37
7,525
$1.35
10,105 +
$1.22
Click for Quote
Log in to unlock special pricing