Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1445090-5

MICRO MNL HDR ASSY S/ROW AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords: 214450905
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1445090-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    430
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1445090-5 RoHS compliant?
Yes, 2-1445090-5 is RoHS compliant.
What is the lead time for 2-1445090-5?
The standard lead time for 2-1445090-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
430
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.72
430
$1.62
860
$1.44
1,290
$1.43
1,720 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!